IXTQ120N15P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 488
Unit Price: ¥115.95000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥24.92390
Datasheet
N-Channel 150 V 120A (Tc) 600W (Tc) Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTQ120N15P

DigiKey Part Number
IXTQ120N15P-ND
Manufacturer
Manufacturer Product Number
IXTQ120N15P
Description
MOSFET N-CH 150V 120A TO3P
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 120A (Tc) 600W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4900 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
600W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
TO-3P
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
16mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HUF75852G3onsemi488HUF75852G3FS-ND¥115.95000Similar
IRFP4568PBFInfineon Technologies0IRFP4568PBF-ND¥24.92390Similar
Available To Order
Factory Stock: 690
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥55.17273¥16,551.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.