MFR Recommended
Similar
Similar
Similar
Similar

IRFP4110PBF | |
|---|---|
DigiKey Part Number | IRFP4110PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP4110PBF |
Description | MOSFET N-CH 100V 120A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 370W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFP4110PBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 210 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9620 pF @ 50 V |
Part Status Last Time Buy | Power Dissipation (Max) 370W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-247AC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP4110PBFXKMA1 | Infineon Technologies | 1,411 | 448-IRFP4110PBFXKMA1-ND | ¥36.47000 | MFR Recommended |
| IXFH230N10T | IXYS | 300 | 238-IXFH230N10T-ND | ¥102.88000 | Similar |
| IXTH180N10T | IXYS | 0 | IXTH180N10T-ND | ¥83.78000 | Similar |
| IXTK180N15P | IXYS | 0 | 238-IXTK180N15P-ND | ¥169.87000 | Similar |
| IXTQ170N10P | IXYS | 0 | 238-IXTQ170N10P-ND | ¥124.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥14.35838 | ¥5,743.35 |














