N-Channel 55 V 2.8A (Ta) 1W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 2.8A (Ta) 1W (Ta) Surface Mount SOT-223
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

IRFL024NTRPBF

DigiKey Part Number
IRFL024NTRPBFTR-ND - Tape & Reel (TR)
IRFL024NTRPBFCT-ND - Cut Tape (CT)
IRFL024NTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFL024NTRPBF
Description
MOSFET N-CH 55V 2.8A SOT223
Customer Reference
Detailed Description
N-Channel 55 V 2.8A (Ta) 1W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
IRFL024NTRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18.3 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
1W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
SOT-223
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
75mOhm @ 2.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFL024ZTRPBFInfineon Technologies56,845IRFL024ZTRPBFCT-ND¥9.43000MFR Recommended
STN3NF06STMicroelectronics367497-4764-1-ND¥7.28000Similar
STN3NF06LSTMicroelectronics1,625497-3177-1-ND¥14.14000Similar
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.10000¥8.10
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.31000¥9.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.