
IRFB7446PBF | |
|---|---|
DigiKey Part Number | IRFB7446PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB7446PBF |
Description | MOSFET N-CH 40V 120A TO220AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 99W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFB7446PBF Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 93 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3183 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 99W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 70A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.80000 | ¥14.80 |
| 50 | ¥7.01960 | ¥350.98 |
| 100 | ¥6.26290 | ¥626.29 |
| 500 | ¥4.93422 | ¥2,467.11 |
| 1,000 | ¥4.50657 | ¥4,506.57 |
| 2,000 | ¥4.14683 | ¥8,293.66 |
| 5,000 | ¥3.75767 | ¥18,788.35 |
| 10,000 | ¥3.51730 | ¥35,173.00 |









