MFR Recommended
Similar

IRF1104PBF | |
|---|---|
DigiKey Part Number | IRF1104PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF1104PBF |
Description | MOSFET N-CH 40V 100A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 170W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF1104PBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 93 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 170W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 60A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFB7446PBF | Infineon Technologies | 1,151 | IRFB7446PBF-ND | ¥17.28000 | MFR Recommended |
| STP150NF04 | STMicroelectronics | 260 | 497-10075-5-ND | ¥32.91000 | Similar |
| STP95N4F3 | STMicroelectronics | 0 | 497-7536-5-ND | ¥7.37022 | Similar |









