Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRF1010EZSTRLP | |
|---|---|
DigiKey Part Number | IRF1010EZSTRLPTR-ND - Tape & Reel (TR) IRF1010EZSTRLPCT-ND - Cut Tape (CT) IRF1010EZSTRLPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF1010EZSTRLP |
Description | MOSFET N-CH 60V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 75A (Tc) 140W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF1010EZSTRLP Models |
Category | Vgs(th) (Max) @ Id 4V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2810 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 51A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK768R3-60E,118 | Nexperia USA Inc. | 234 | 1727-7258-1-ND | ¥23.40000 | Similar |
| NP60N055KUG-E1-AY | Renesas Electronics Corporation | 0 | NP60N055KUG-E1-AY-ND | ¥10.27775 | Similar |
| PSMN015-60BS,118 | Nexperia USA Inc. | 11,581 | 1727-7207-1-ND | ¥18.03000 | Similar |
| PSMN7R6-60BS,118 | Nexperia USA Inc. | 152 | 1727-7215-1-ND | ¥21.25000 | Similar |
| STB140NF55T4 | STMicroelectronics | 1,494 | 497-4321-1-ND | ¥30.02000 | Similar |










