IRAUDAMP5 | |
---|---|
DigiKey Part Number | IRAUDAMP5-ND |
Manufacturer | |
Manufacturer Product Number | IRAUDAMP5 |
Description | BOARD DEMO IRS2092S/IRF6645 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IRF6645, IRS2092 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 170W x 2 @ 4Ohm | |
Voltage - Supply | ±25V ~ 35V | |
Board Type | Fully Populated | |
Utilized IC / Part | IRF6645, IRS2092 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,781.85000 | ¥2,781.85 |