IRAMS06UP60B | ||
---|---|---|
DigiKey Part Number | IRAMS06UP60B-ND | |
Manufacturer | ||
Manufacturer Product Number | IRAMS06UP60B | |
Description | PWR MOD 600V 6A 23PWRSIP | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 6 A 23-PowerSIP Module, 19 Leads, Formed Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 6 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerSIP Module, 19 Leads, Formed Leads |