


IPW60R120C7XKSA1 | |
|---|---|
DigiKey Part Number | IPW60R120C7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R120C7XKSA1 |
Description | MOSFET N-CH 600V 19A TO247-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 19A (Tc) 92W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R120C7XKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 390µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 92W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 120mOhm @ 7.8A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.38000 | ¥48.38 |
| 30 | ¥27.21667 | ¥816.50 |
| 120 | ¥22.56400 | ¥2,707.68 |
| 510 | ¥19.15298 | ¥9,768.02 |
| 1,020 | ¥17.90827 | ¥18,266.44 |
| 2,010 | ¥17.05170 | ¥34,273.92 |










