N-Channel 600 V 54A (Tc) 245W (Tc) Through Hole PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPW60R037CSFDXKSA1

DigiKey Part Number
448-IPW60R037CSFDXKSA1-ND
Manufacturer
Manufacturer Product Number
IPW60R037CSFDXKSA1
Description
MOSFET N CH
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 54A (Tc) 245W (Tc) Through Hole PG-TO247-3
Datasheet
 Datasheet
EDA/CAD Models
IPW60R037CSFDXKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 1.63mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
136 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
5623 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
245W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
37mOhm @ 32.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 172
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.97000¥101.97
30¥60.22767¥1,806.83
120¥51.07483¥6,128.98
510¥44.37290¥22,630.18
1,020¥41.92913¥42,767.71
2,010¥39.91627¥80,231.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.