N-Channel 600 V 16A (Tc) 83W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP60R145CFD7XKSA1

DigiKey Part Number
448-IPP60R145CFD7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPP60R145CFD7XKSA1
Description
MOSFET N CH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 16A (Tc) 83W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP60R145CFD7XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 340µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1330 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
145mOhm @ 6.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 484
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.77000¥40.77
50¥20.74440¥1,037.22
100¥18.80270¥1,880.27
500¥15.40038¥7,700.19
1,000¥14.30776¥14,307.76
2,000¥13.38933¥26,778.66
5,000¥12.39653¥61,982.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.