
IPP50R190CEXKSA1 | |
|---|---|
DigiKey Part Number | IPP50R190CEXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP50R190CEXKSA1 |
Description | MOSFET N-CH 500V 18.5A TO220-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 18.5A (Tc) 127W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP50R190CEXKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 510µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47.2 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1137 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 127W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 13V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 6.2A, 13V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.04000 | ¥27.04 |
| 50 | ¥13.31140 | ¥665.57 |
| 100 | ¥11.97250 | ¥1,197.25 |
| 500 | ¥9.62496 | ¥4,812.48 |
| 1,000 | ¥8.87023 | ¥8,870.23 |
| 2,000 | ¥8.23584 | ¥16,471.68 |
| 5,000 | ¥7.54971 | ¥37,748.55 |
| 10,000 | ¥7.12606 | ¥71,260.60 |









