MFR Recommended
Similar

IPP052N08N5AKSA1 | |
|---|---|
DigiKey Part Number | IPP052N08N5AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP052N08N5AKSA1 |
Description | MOSFET N-CH 80V 80A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 80 V 80A (Tc) 125W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP052N08N5AKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 66µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3770 pF @ 40 V |
Part Status Obsolete | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 80A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP040N08NF2SAKMA1 | Infineon Technologies | 1,000 | 448-IPP040N08NF2SAKMA1-ND | ¥31.51000 | MFR Recommended |
| FDP053N08B-F102 | onsemi | 136 | FDP053N08B-F102-ND | ¥23.98000 | Similar |









