


FDP053N08B-F102 | |
|---|---|
DigiKey Part Number | FDP053N08B-F102-ND |
Manufacturer | |
Manufacturer Product Number | FDP053N08B-F102 |
Description | MOSFET N-CH 80V 75A TO220-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 75A (Tc) 146W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP053N08B-F102 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5960 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 146W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.3mOhm @ 75A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.98000 | ¥23.98 |
| 50 | ¥11.89220 | ¥594.61 |
| 100 | ¥10.71710 | ¥1,071.71 |
| 500 | ¥8.65538 | ¥4,327.69 |
| 1,000 | ¥7.99312 | ¥7,993.12 |
| 2,000 | ¥7.43618 | ¥14,872.36 |
| 5,000 | ¥7.23727 | ¥36,186.35 |

