IPD900P06NMATMA1 | |
---|---|
DigiKey Part Number | 448-IPD900P06NMATMA1TR-ND - Tape & Reel (TR) 448-IPD900P06NMATMA1CT-ND - Cut Tape (CT) 448-IPD900P06NMATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD900P06NMATMA1 |
Description | MOSFET P-CH 60V 16.4A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 16.4A (Tc) 63W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD900P06NMATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 16.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 710µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 63W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-313 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.63500 | ¥76.35 |
100 | ¥5.94150 | ¥594.15 |
500 | ¥5.03594 | ¥2,517.97 |
1,000 | ¥4.10239 | ¥4,102.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.86189 | ¥9,654.73 |
5,000 | ¥3.67799 | ¥18,389.95 |
12,500 | ¥3.50824 | ¥43,853.00 |