
ECS-.327-7-34QCS-TR | |
|---|---|
DigiKey Part Number | XC2161TR-ND - Tape & Reel (TR) XC2161CT-ND - Cut Tape (CT) XC2161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-7-34QCS-TR |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-7-34QCS-TR Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency Tolerance ±10ppm | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Load Capacitance 7pF | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-6-34QCS-TR | ECS Inc. | 7,402 | XC2162CT-ND | ¥158.00000 | Similar |
| ECS-.327-9-34QCS-TR | ECS Inc. | 806 | XC2160CT-ND | ¥148.00000 | Similar |
| ECS-.327-7-34QCS-TR9 | ECS Inc. | 12,238 | 50-ECS-.327-7-34QCS-TR9CT-ND | ¥148.00000 | Parametric Equivalent |
| ABS07AIG-32.768KHZ-6-1-T | Abracon LLC | 10,142 | 535-13355-1-ND | ¥120.00000 | Similar |
| ABS07AIG-32.768KHZ-9-1-T | Abracon LLC | 10,654 | 535-ABS07AIG-32.768KHZ-9-1-TCT-ND | ¥120.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥7.11200 | ¥71.12 |
| 25 | ¥6.72840 | ¥168.21 |
| 50 | ¥6.44900 | ¥322.45 |
| 100 | ¥6.18260 | ¥618.26 |
| 250 | ¥5.84656 | ¥1,461.64 |
| 500 | ¥5.60458 | ¥2,802.29 |
| 1,000 | ¥5.37285 | ¥5,372.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.02524 | ¥15,075.72 |
| 6,000 | ¥4.81776 | ¥28,906.56 |
| 9,000 | ¥4.70044 | ¥42,303.96 |
| 15,000 | ¥4.55683 | ¥68,352.45 |











