
IPD60R360PFD7SAUMA1 | |
|---|---|
DigiKey Part Number | 448-IPD60R360PFD7SAUMA1TR-ND - Tape & Reel (TR) 448-IPD60R360PFD7SAUMA1CT-ND - Cut Tape (CT) 448-IPD60R360PFD7SAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R360PFD7SAUMA1 |
Description | MOSFET N-CH 600V 10A TO252-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 43W (Tc) Surface Mount PG-TO252-3-344 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R360PFD7SAUMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 140µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.7 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 534 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 43W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO252-3-344 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 2.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM60NC620CP ROG | Taiwan Semiconductor Corporation | 4,950 | 1801-TSM60NC620CPROGCT-ND | ¥21.17000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥9.18800 | ¥91.88 |
| 100 | ¥6.14300 | ¥614.30 |
| 500 | ¥4.83546 | ¥2,417.73 |
| 1,000 | ¥4.41477 | ¥4,414.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.95948 | ¥9,898.70 |
| 5,000 | ¥3.67810 | ¥18,390.50 |
| 7,500 | ¥3.53483 | ¥26,511.22 |
| 12,500 | ¥3.37385 | ¥42,173.12 |
| 17,500 | ¥3.29869 | ¥57,727.08 |










