


IPB60R180P7ATMA1 | |
|---|---|
DigiKey Part Number | IPB60R180P7ATMA1TR-ND - Tape & Reel (TR) IPB60R180P7ATMA1CT-ND - Cut Tape (CT) IPB60R180P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB60R180P7ATMA1 |
Description | MOSFET N-CH 600V 18A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 72W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB60R180P7ATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 280µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1081 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 72W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 180mOhm @ 5.6A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.80000 | ¥25.80 |
| 10 | ¥16.68900 | ¥166.89 |
| 100 | ¥11.51270 | ¥1,151.27 |
| 500 | ¥9.30010 | ¥4,650.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.58905 | ¥8,589.05 |
| 2,000 | ¥7.99122 | ¥15,982.44 |
| 3,000 | ¥7.68671 | ¥23,060.13 |
| 5,000 | ¥7.34475 | ¥36,723.75 |
| 7,000 | ¥7.27346 | ¥50,914.22 |










