


IPB107N20N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB107N20N3GATMA1TR-ND - Tape & Reel (TR) IPB107N20N3GATMA1CT-ND - Cut Tape (CT) IPB107N20N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB107N20N3GATMA1 |
Description | MOSFET N-CH 200V 88A D2PAK |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 88A (Tc) 300W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB107N20N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 270µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7100 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.7mOhm @ 88A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.52000 | ¥62.52 |
| 10 | ¥41.88800 | ¥418.88 |
| 100 | ¥30.20040 | ¥3,020.04 |
| 500 | ¥25.21820 | ¥12,609.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥24.18569 | ¥24,185.69 |
| 2,000 | ¥22.80977 | ¥45,619.54 |
| 3,000 | ¥22.10920 | ¥66,327.60 |
















