MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IPA65R310CFDXKSA1 | |
|---|---|
DigiKey Part Number | IPA65R310CFDXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA65R310CFDXKSA1 |
Description | MOSFET N-CH 650V 11.4A TO220 |
Customer Reference | |
Detailed Description | N-Channel 650 V 11.4A (Tc) 32W (Tc) Through Hole PG-TO220-3-111 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 440µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 32W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-3-111 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 310mOhm @ 4.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA65R310CFDXKSA2 | Infineon Technologies | 500 | 448-IPA65R310CFDXKSA2-ND | ¥30.35000 | MFR Recommended |
| AOTF11S65L | Alpha & Omega Semiconductor Inc. | 149 | 785-1517-5-ND | ¥30.85000 | Similar |
| IXTP12N65X2M | IXYS | 0 | IXTP12N65X2M-ND | ¥22.24297 | Similar |
| STF12N65M5 | STMicroelectronics | 49 | 497-STF12N65M5-ND | ¥33.33000 | Similar |
| STF13NM60N | STMicroelectronics | 761 | 497-8892-5-ND | ¥45.57000 | Similar |







