N-Channel 100 V 44A (Tc) 36W (Tc) Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA083N10N5XKSA1

DigiKey Part Number
448-IPA083N10N5XKSA1-ND
Manufacturer
Manufacturer Product Number
IPA083N10N5XKSA1
Description
MOSFET N-CH 100V 44A TO220-FP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 44A (Tc) 36W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
EDA/CAD Models
IPA083N10N5XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.8V @ 49µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2730 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
36W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
PG-TO220-FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
8.3mOhm @ 44A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 339
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.62000¥27.62
50¥13.60080¥680.04
100¥12.23790¥1,223.79
500¥9.84742¥4,923.71
1,000¥9.07897¥9,078.97
2,000¥8.43288¥16,865.76
5,000¥7.73423¥38,671.15
10,000¥7.30285¥73,028.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.