
IPA030N10NF2SXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPA030N10NF2SXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA030N10NF2SXKSA1 |
Description | TRENCH >=100V PG-TO220-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 83A (Tc) 41W (Tc) Through Hole PG-TO220 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | IPA030N10NF2SXKSA1 Models |
Category | Rds On (Max) @ Id, Vgs 3mOhm @ 50A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.8V @ 169µA |
Series | Gate Charge (Qg) (Max) @ Vgs 154 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7300 pF @ 50 V |
FET Type | Power Dissipation (Max) 41W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220 Full Pack |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.56000 | ¥46.56 |
| 50 | ¥23.96640 | ¥1,198.32 |
| 100 | ¥21.77900 | ¥2,177.90 |
| 500 | ¥17.94622 | ¥8,973.11 |
| 1,000 | ¥16.71556 | ¥16,715.56 |
| 2,000 | ¥15.68128 | ¥31,362.56 |
| 5,000 | ¥14.56322 | ¥72,816.10 |









