IM512L6AXKMA1 | ||
---|---|---|
DigiKey Part Number | IM512L6AXKMA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IM512L6AXKMA1 | |
Description | CIPOS MINI COOLMOS | |
Customer Reference | ||
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 24-DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | IM512L6AXKMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | - | |
Function | Driver | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 10A | |
Voltage - Supply | 14V ~ 18.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module (1.028", 26.10mm) | |
Supplier Device Package | 24-DIP | |
Base Product Number |