IM241S6S1BALMA1 | ||
---|---|---|
DigiKey Part Number | 448-IM241S6S1BALMA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IM241S6S1BALMA1 | |
Description | CIPOS MICRO | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 4 A 23-PowerSMD Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 4 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerSMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.58000 | ¥66.58 |
10 | ¥60.12500 | ¥601.25 |
25 | ¥57.32760 | ¥1,433.19 |
240 | ¥47.54100 | ¥11,409.84 |
480 | ¥43.34638 | ¥20,806.26 |
1,200 | ¥37.75328 | ¥45,303.94 |