IGW40N60TPXKSA1 | |
---|---|
DigiKey Part Number | IGW40N60TPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGW40N60TPXKSA1 |
Description | IGBT TRENCH/FS 600V 67A TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 67 A 246 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 67 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 40A | |
Power - Max | 246 W | |
Switching Energy | 1.06mJ (on), 610µJ (off) | |
Input Type | Standard | |
Gate Charge | 177 nC | |
Td (on/off) @ 25°C | 18ns/222ns | |
Test Condition | 400V, 40A, 10.1Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
30 | ¥18.81167 | ¥564.35 |
120 | ¥15.47900 | ¥1,857.48 |
510 | ¥13.09749 | ¥6,679.72 |
1,020 | ¥11.11303 | ¥11,335.29 |
2,010 | ¥10.55741 | ¥21,220.39 |
5,010 | ¥10.16051 | ¥50,904.16 |