
IGT65R035D2ATMA1 | |
|---|---|
DigiKey Part Number | 448-IGT65R035D2ATMA1TR-ND - Tape & Reel (TR) 448-IGT65R035D2ATMA1CT-ND - Cut Tape (CT) 448-IGT65R035D2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGT65R035D2ATMA1 |
Description | GANFET N-CH 650V 49A 8PSFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 49A (Tc) 167W (Tc) Surface Mount PG-HSOF-8 |
Datasheet | Datasheet |
EDA/CAD Models | IGT65R035D2ATMA1 Models |
Category | Vgs(th) (Max) @ Id 1.6V @ 4.2mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.7 nC @ 3 V |
Series | Vgs (Max) -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 540 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-HSOF-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 42mOhm @ 13A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.49000 | ¥88.49 |
| 10 | ¥60.91700 | ¥609.17 |
| 100 | ¥46.58990 | ¥4,658.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥38.06369 | ¥76,127.38 |








