N-Channel 650 V 31A (Tc) 102W (Tc) Surface Mount PG-HDSOP-16-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGLT65R055D2ATMA1

DigiKey Part Number
448-IGLT65R055D2ATMA1TR-ND - Tape & Reel (TR)
448-IGLT65R055D2ATMA1CT-ND - Cut Tape (CT)
448-IGLT65R055D2ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGLT65R055D2ATMA1
Description
GANFET N-CH 650V 31A 16SOP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 31A (Tc) 102W (Tc) Surface Mount PG-HDSOP-16-8
Datasheet
 Datasheet
EDA/CAD Models
IGLT65R055D2ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.6V @ 2.6mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
4.7 nC @ 3 V
Series
Vgs (Max)
-10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
102W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
PG-HDSOP-16-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Rds On (Max) @ Id, Vgs
66mOhm @ 7.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.14000¥69.14
10¥46.56800¥465.68
100¥33.78290¥3,378.29
500¥28.33664¥14,168.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥25.32682¥45,588.28
Manufacturers Standard Package