
IGLT65R045D2ATMA1 | |
|---|---|
DigiKey Part Number | 448-IGLT65R045D2ATMA1TR-ND - Tape & Reel (TR) 448-IGLT65R045D2ATMA1CT-ND - Cut Tape (CT) 448-IGLT65R045D2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGLT65R045D2ATMA1 |
Description | GANFET N-CH 650V 38A 16SOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 38A (Tc) 124W (Tc) Surface Mount PG-HDSOP-16-8 |
Datasheet | Datasheet |
EDA/CAD Models | IGLT65R045D2ATMA1 Models |
Category | Vgs(th) (Max) @ Id 1.6V @ 3.3mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 3 V |
Series | Vgs (Max) -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 430 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 124W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-HDSOP-16-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 54mOhm @ 10A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.87000 | ¥70.87 |
| 10 | ¥48.20600 | ¥482.06 |
| 100 | ¥35.37330 | ¥3,537.33 |
| 500 | ¥34.77202 | ¥17,386.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥28.40845 | ¥51,135.21 |









