N-Channel 650 V 13A (Tc) 47W (Tc) Surface Mount PG-TSON-8-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGLR65R140D2XUMA1

DigiKey Part Number
448-IGLR65R140D2XUMA1TR-ND - Tape & Reel (TR)
448-IGLR65R140D2XUMA1CT-ND - Cut Tape (CT)
448-IGLR65R140D2XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGLR65R140D2XUMA1
Description
GANFET N-CH 650V 13A 8TDFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 13A (Tc) 47W (Tc) Surface Mount PG-TSON-8-8
Datasheet
 Datasheet
EDA/CAD Models
IGLR65R140D2XUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.6V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 3 V
Series
Vgs (Max)
-10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
155 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
47W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
PG-TSON-8-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Rds On (Max) @ Id, Vgs
170mOhm @ 3.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,131
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.71000¥37.71
10¥24.65300¥246.53
100¥17.23050¥1,723.05
500¥14.06198¥7,030.99
1,000¥13.04410¥13,044.10
2,000¥12.18865¥24,377.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥11.26380¥56,319.00
Manufacturers Standard Package