IAUC120N06S5N017ATMA1 | |
---|---|
DigiKey Part Number | 448-IAUC120N06S5N017ATMA1TR-ND - Tape & Reel (TR) 448-IAUC120N06S5N017ATMA1CT-ND - Cut Tape (CT) 448-IAUC120N06S5N017ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC120N06S5N017ATMA1 |
Description | MOSFET N-CH 60V 120A TDSON-8-43 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tj) 167W (Tc) Surface Mount PG-TDSON-8-43 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC120N06S5N017ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 94µA | |
Gate Charge (Qg) (Max) @ Vgs | 95.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6952 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-43 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥16.82100 | ¥168.21 |
100 | ¥13.38860 | ¥1,338.86 |
500 | ¥11.32906 | ¥5,664.53 |
1,000 | ¥9.61257 | ¥9,612.57 |
2,000 | ¥9.13196 | ¥18,263.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.78866 | ¥43,943.30 |