Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV912HYDT

DigiKey Part Number
497-10696-2-ND - Tape & Reel (TR)
497-10696-1-ND - Cut Tape (CT)
497-10696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV912HYDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSV912HYDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
820µA
Mfr
Current - Output / Channel
35 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 150°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
4.5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
8 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
1 pA
Supplier Device Package
8-SOIC
Voltage - Input Offset
4.5 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,826
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.63000¥15.63
10¥11.47000¥114.70
25¥10.43360¥260.84
100¥9.29880¥929.88
250¥8.75760¥2,189.40
500¥8.43094¥4,215.47
1,000¥8.41737¥8,417.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.87859¥19,696.47
5,000¥7.70759¥38,537.95
7,500¥7.62199¥57,164.93
Manufacturers Standard Package