FZ900R12KP4HOSA1 | ||
---|---|---|
DigiKey Part Number | 448-FZ900R12KP4HOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FZ900R12KP4HOSA1 | |
Description | IGBT MODULE 1200V 900A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Single 1200 V 900 A Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 900 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 900A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 56 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,410.61000 | ¥1,410.61 |
10 | ¥1,321.22100 | ¥13,212.21 |
30 | ¥1,271.54867 | ¥38,146.46 |