FZ800R33KF2CS1NDSA1 | ||
---|---|---|
DigiKey Part Number | 448-FZ800R33KF2CS1NDSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FZ800R33KF2CS1NDSA1 | |
Description | IGBT MODULE 3300V 1A 9600W | |
Customer Reference | ||
Detailed Description | IGBT Module Half Bridge 3300 V 1 A 9600 W Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 3300 V | |
Current - Collector (Ic) (Max) | 1 A | |
Power - Max | 9600 W | |
Vce(on) (Max) @ Vge, Ic | 4.25V @ 15V, 800A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 100 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |