FZ1000R33HE3BOSA1 | |
---|---|
DigiKey Part Number | 448-FZ1000R33HE3BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ1000R33HE3BOSA1 |
Description | IGBT MODULE 3300V 1000A 1600W |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Switch 3300 V 1000 A 1600 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single Switch | |
Voltage - Collector Emitter Breakdown (Max) | 3300 V | |
Current - Collector (Ic) (Max) | 1000 A | |
Power - Max | 1600 W | |
Vce(on) (Max) @ Vge, Ic | 3.1V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 190 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |