FZ1500R33HE3BPSA1 | ||
---|---|---|
DigiKey Part Number | FZ1500R33HE3BPSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FZ1500R33HE3BPSA1 | |
Description | IGBT MODULE 3300V 1500A | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Full Bridge 3300 V 1500 A 17000 W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 3300 V | |
Current - Collector (Ic) (Max) | 1500 A | |
Power - Max | 17000 W | |
Vce(on) (Max) @ Vge, Ic | 3.1V @ 15V, 1500A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 280 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15,112.83000 | ¥15,112.83 |