
FZ400R65KE3NOSA1 | |
|---|---|
DigiKey Part Number | 448-FZ400R65KE3NOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ400R65KE3NOSA1 |
Description | IGBT MOD 6500V 800A 8350W MOD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 6500 V 800 A 8350 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 110 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor No |
Configuration Half Bridge | Operating Temperature -50°C ~ 125°C |
Voltage - Collector Emitter Breakdown (Max) 6500 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 800 A | Package / Case Module |
Power - Max 8350 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 3.4V @ 15V, 400A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11,906.23000 | ¥11,906.23 |


