FF650R17IE4BOSA1 | ||
---|---|---|
DigiKey Part Number | 448-FF650R17IE4BOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FF650R17IE4BOSA1 | |
Description | IGBT MODULE 1700V 4150W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module 2 Independent 1700 V 4150 W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Power - Max | 4150 W | |
Vce(on) (Max) @ Vge, Ic | 2.45V @ 15V, 650A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 54 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,678.69000 | ¥3,678.69 |
12 | ¥3,540.40417 | ¥42,484.85 |