FF1400R12IP4BOSA1 | ||
---|---|---|
DigiKey Part Number | 448-FF1400R12IP4BOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FF1400R12IP4BOSA1 | |
Description | IGBT MODULE 1200V 1400A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1200 V 1400 A 765000 W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 1400 A | |
Power - Max | 765000 W | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 1400A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 82 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,377.24000 | ¥5,377.24 |
10 | ¥5,189.63500 | ¥51,896.35 |