FF200R12KE4PHOSA1 | ||
---|---|---|
DigiKey Part Number | 448-FF200R12KE4PHOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FF200R12KE4PHOSA1 | |
Description | IGBT MODULE 1200V 200A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 200 A Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 14 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8 | ¥927.59500 | ¥7,420.76 |
16 | ¥858.64625 | ¥13,738.34 |
32 | ¥827.30969 | ¥26,473.91 |
80 | ¥789.70538 | ¥63,176.43 |