EVAL2EDL23N06PJTOBO1 | ||
---|---|---|
DigiKey Part Number | 448-EVAL2EDL23N06PJTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL2EDL23N06PJTOBO1 | |
Description | EVAL BOARD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 2EDL23N06PJ Gate Driver Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | 2EDL23N06PJ | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥756.60000 | ¥756.60 |