ESD130B1W0201E6327XTSA1 | ||
---|---|---|
DigiKey Part Number | ESD130B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) ESD130B1W0201E6327XTSA1CT-ND - Cut Tape (CT) ESD130B1W0201E6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD130B1W0201E6327XTSA1 | |
Description | TVS DIODE 5.5VWM 18.5VC WLL-2-1 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 18.5V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | ESD130B1W0201E6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 18.5V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 27.5W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.59440 | ¥59.44 |
500 | ¥0.49600 | ¥248.00 |
1,000 | ¥0.34463 | ¥344.63 |
2,000 | ¥0.29870 | ¥597.40 |
5,000 | ¥0.27707 | ¥1,385.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.22976 | ¥3,446.40 |
30,000 | ¥0.22570 | ¥6,771.00 |
75,000 | ¥0.20273 | ¥15,204.75 |
105,000 | ¥0.17570 | ¥18,448.50 |