PEC1605M1Q_R1_00001 | ||
---|---|---|
DigiKey Part Number | 3757-PEC1605M1Q_R1_00001CT-ND - Cut Tape (CT) 3757-PEC1605M1Q_R1_00001DKR-ND - Digi-Reel® 3757-PEC1605M1Q_R1_00001TR-ND | |
Manufacturer | ||
Manufacturer Product Number | PEC1605M1Q_R1_00001 | |
Description | DFN 2L, TVS/ESD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 16V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® - | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.8V | |
Voltage - Clamping (Max) @ Ipp | 16V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.64200 | ¥16.42 |
100 | ¥0.80290 | ¥80.29 |
500 | ¥0.66940 | ¥334.70 |
1,000 | ¥0.46514 | ¥465.14 |
2,000 | ¥0.40312 | ¥806.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.37395 | ¥2,991.60 |
16,000 | ¥0.31010 | ¥4,961.60 |
24,000 | ¥0.30463 | ¥7,311.12 |
56,000 | ¥0.27362 | ¥15,322.72 |
200,000 | ¥0.23714 | ¥47,428.00 |