DZ950N44KHPSA1 | |
---|---|
DigiKey Part Number | 448-DZ950N44KHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DZ950N44KHPSA1 |
Description | DIODE GEN PURP 4.4KV 950A MODULE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 4400 V 950A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 4400 V | |
Current - Average Rectified (Io) | 950A | |
Voltage - Forward (Vf) (Max) @ If | 1.78 V @ 3000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 mA @ 4400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Module | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,552.22000 | ¥6,552.22 |
10 | ¥6,323.66500 | ¥63,236.65 |