DZ600N16KHPSA1 | ||
---|---|---|
DigiKey Part Number | 448-DZ600N16KHPSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | DZ600N16KHPSA1 | |
Description | DIODE GEN PURP 1.6KV 735A MODULE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1600 V 735A Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 735A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 2200 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 mA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Module | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,799.49000 | ¥1,799.49 |
12 | ¥1,685.46083 | ¥20,225.53 |
27 | ¥1,622.09704 | ¥43,796.62 |