DF120R12W2H3B27BOMA1 | ||
---|---|---|
DigiKey Part Number | DF120R12W2H3B27BOMA1-ND | |
Manufacturer | ||
Manufacturer Product Number | DF120R12W2H3B27BOMA1 | |
Description | IGBT MOD 1200V 50A 180W | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Three Phase Inverter 1200 V 50 A 180 W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Power - Max | 180 W | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 40A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 2.35 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥367.61000 | ¥367.61 |
15 | ¥327.58000 | ¥4,913.70 |
30 | ¥308.06933 | ¥9,242.08 |
90 | ¥287.53056 | ¥25,877.75 |
240 | ¥277.26146 | ¥66,542.75 |