DDB6U75N16W1RBOMA1 | |
---|---|
DigiKey Part Number | 448-DDB6U75N16W1RBOMA1-ND |
Manufacturer | |
Manufacturer Product Number | DDB6U75N16W1RBOMA1 |
Description | IGBT MOD 1200V 69A 335W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 1200 V 69 A 335 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 69 A | |
Power - Max | 335 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 2.8 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥364.68000 | ¥364.68 |
24 | ¥324.95375 | ¥7,798.89 |
48 | ¥305.60063 | ¥14,668.83 |
96 | ¥285.22729 | ¥27,381.82 |
240 | ¥275.04075 | ¥66,009.78 |