CYW920706WCDEVAL | ||
---|---|---|
DigiKey Part Number | 448-CYW920706WCDEVAL-ND | |
Manufacturer | ||
Manufacturer Product Number | CYW920706WCDEVAL | |
Description | EVAL CYW20706 WICED | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | - CYW20706 Transceiver; Bluetooth® Smart Ready 4.x Dual Mode 2.4GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart Ready 4.x Dual Mode | |
Frequency | 2.4GHz | |
For Use With/Related Products | CYW20706 | |
Supplied Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥497.52000 | ¥497.52 |