CYUSB3KIT-001 | |
---|---|
DigiKey Part Number | 448-CYUSB3KIT-001-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3KIT-001 |
Description | KIT DEV EZ-USB FX3 USB3.0 |
Customer Reference | |
Detailed Description | CYUSB3014 USB 3.0 Host/Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 3.0 Host/Controller | |
Embedded | - | |
Utilized IC / Part | CYUSB3014 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Secondary Attributes | - |