CYPD6228-96BZXIT | ||
---|---|---|
DigiKey Part Number | 448-CYPD6228-96BZXITTR-ND - Tape & Reel (TR) 448-CYPD6228-96BZXITCT-ND - Cut Tape (CT) 448-CYPD6228-96BZXITDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CYPD6228-96BZXIT | |
Description | CCG6DF | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (64kB), ROM (96kB) | |
Controller Series | - | |
RAM Size | 16K x 8 | |
Interface | I2C, SPI, UART, USB | |
Number of I/O | 23 | |
Voltage - Supply | 2.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 96-VFBGA | |
Supplier Device Package | 96-BGA (6x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.81000 | $6.81 |
10 | $6.15000 | $61.50 |
25 | $5.86360 | $146.59 |
100 | $5.09140 | $509.14 |
250 | $4.86256 | $1,215.64 |
500 | $4.43350 | $2,216.75 |
1,000 | $3.86143 | $3,861.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.71842 | $7,436.84 |