CY9BF122LPMC1-G-MNE2 | ||
---|---|---|
DigiKey Part Number | 448-CY9BF122LPMC1-G-MNE2-ND | |
Manufacturer | ||
Manufacturer Product Number | CY9BF122LPMC1-G-MNE2 | |
Description | IC MCU 32BIT 160KB FLASH 64LQFP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M3 FM3 MB9B120M Microcontroller IC 32-Bit Single-Core 72MHz 160KB (160K x 8) FLASH 64-LQFP (10x10) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 72MHz | |
Connectivity | CSIO, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 23x12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.58000 | ¥60.58 |
10 | ¥54.73200 | ¥547.32 |
25 | ¥52.18200 | ¥1,304.55 |
160 | ¥45.30944 | ¥7,249.51 |
320 | ¥43.27300 | ¥13,847.36 |
480 | ¥39.45481 | ¥18,938.31 |
960 | ¥34.36390 | ¥32,989.34 |
2,400 | ¥33.09113 | ¥79,418.71 |